
−48 V Hot Swap Controller and Digital Power Monitor with PMBus Interface
Sign in to ask questions about the Analog Devices ADM1075-2ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1075-2ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Features | Auto Retry, PMBus |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -35V |
| Min Supply Voltage | -80V |
| Mount | Surface Mount |
| Nominal Input Voltage | -48V |
| Number of Channels | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1075-2ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
