
The ADM1075-2ARUZ-RL7 is a TSSOP28 surface mount power management IC from Analog Devices. It features auto retry and PMBus capabilities, and operates over a supply voltage range of -35V to -80V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1075-2ARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Features | Auto Retry, PMBus |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -35V |
| Min Supply Voltage | -80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1075-2ARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
