
Surface mount voltage sequencer IC monitors a single voltage with undervoltage and overvoltage thresholds set at 560mV and 640mV respectively. Features active high reset and an active high, open-drain enable output. Operates from a 2.25V to 3.6V supply voltage with a maximum supply current of 15uA. Packaged in a 1mm height, 2.2mm length, 1.35mm width SC package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM1085AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1085AKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 640mV |
| Min Reset Threshold Voltage | 560mV |
| Max Supply Current | 15uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 125V |
| Overvoltage Threshold | 640mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | Simple Sequencers® |
| Supply Current | 10uA |
| Threshold Voltage | 600mV |
| Type | Sequencer |
| Undervoltage Threshold | 560mV |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1085AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
