
The ADM1087AKS-REEL7 is a single voltage monitor sequencer from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 2.25V. The sequencer has an active low reset function and is available in an SC-70 package, packaged in cut tape with 1 unit per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1087AKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 640mV |
| Min Reset Threshold Voltage | 560mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| RoHS Compliant | No |
| Series | Simple Sequencers® |
| Type | Sequencer |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1087AKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.