
Surface mount voltage sequencer IC monitors a single voltage with undervoltage and overvoltage thresholds at 560mV and 640mV respectively. Features active low, open-drain enable output and operates from a 2.25V to 3.6V supply. Maximum operating temperature reaches 125°C. This component offers a compact 1mm height, 2.2mm length, and 1.35mm width in a SC package.
Analog Devices ADM1087AKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 640mV |
| Min Reset Threshold Voltage | 560mV |
| Max Supply Current | 15uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 640mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Simple Sequencers® |
| Supply Current | 10uA |
| Threshold Voltage | 600mV |
| Type | Sequencer, Power Supply Monitor |
| Undervoltage Threshold | 560mV |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1087AKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
