
Super Sequencer IC with Margining Control and Non-Volatile Fault Recording. Features 10 monitored inputs, a watchdog timer, and a supply voltage range of 2.7V to 5.4V. Offers reset threshold voltages from 573mV to 1.375V, with overvoltage and undervoltage thresholds at 8.4V and 6V respectively. Operates within a temperature range of -40°C to 85°C. Packaged in a 6mm x 7mm x 0.73mm LFCSP EP with Tin, Matte contact plating, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1166ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Supply Current | 4.2mA |
| Threshold Voltage | 14.4V |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1166ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
