
Power management IC featuring a Super Sequencer® with margining control and non-volatile fault recording. This surface mount component, housed in a 7mm x 7mm x 1mm TQFP package with tin-matte contact plating, operates across a 3V to 14.4V supply voltage range. It monitors up to 10 inputs, with undervoltage thresholds at 6V and overvoltage at 8.4V, and includes a watchdog timer. Operating current is 4.2mA, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1166ASUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 6V |
| Min Reset Threshold Voltage | 2.5V |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Supply Current | 4.2mA |
| Threshold Voltage | 14.4V |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1166ASUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
