
The ADM1166ASUZ-REEL is a 10-input super sequencer IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 3V and 14.4V, consuming 4.2mA of operating current. The device is packaged in a TQFP-48 package and is compliant with RoHS regulations. It features a threshold voltage of 14.4V and undervoltage threshold of 6V, with an overvoltage threshold of 8.4V.
Sign in to ask questions about the Analog Devices ADM1166ASUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1166ASUZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Undervoltage Threshold | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1166ASUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
