
The ADM1166ASUZ-REEL7 is a 10-input super sequencer IC from Analog Devices, packaged in TQFP. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 3V and 14.4V. The device has a maximum operating supply current of 4.2mA. It is RoHS compliant and available in a tape and reel packaging format with 500 units per package.
Sign in to ask questions about the Analog Devices ADM1166ASUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1166ASUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Undervoltage Threshold | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1166ASUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
