Analog Devices ADM1169ASTZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1169ASTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.