The ADM1169ASTZ-RL7 is an 8-channel Super Sequencer IC from Analog Devices, packaged in a 32-pin LQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device requires a supply voltage between 3V and 14.4V, with an operating supply current of 4.2mA. It features a threshold voltage of 14.4V and an overvoltage threshold of 8.4V, as well as an undervoltage threshold of 6V.
Sign in to ask questions about the Analog Devices ADM1169ASTZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1169ASTZ-RL7 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 8 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Undervoltage Threshold | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1169ASTZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.