
Hot Swap Controller with 1.6V to 16.5V input voltage range. Features auto-retry, undervoltage lockout (UVLO), and I²C interface. Operates with a maximum supply voltage of 16.5V and a minimum supply voltage of 2.7V, drawing a typical supply current of 650µA. Packaged in a gold-plated TSOT case for surface mounting, with dimensions of 2.9mm length and 1.6mm depth. RoHS compliant, operating across a temperature range of -40°C to 85°C.
Analog Devices ADM1170-1AUJZ-RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Depth | 1.6mm |
| Features | Auto Retry, UVLO, I²C |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1170-1AUJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
