
2.7 V to 16 V Hot Swap Controller with Current Sense Output
Analog Devices ADM1171-1AUJZ-RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Depth | 1.6mm |
| Features | Auto Retry, UVLO, I²C |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1171-1AUJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
