
The ADM1172-2AUJZ-RL7 is a power management IC from Analog Devices, packaged in a TSOT-8 case. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device features latched fault and UVLO functionality. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Analog Devices ADM1172-2AUJZ-RL7 technical specifications.
| Package/Case | TSOT |
| Depth | 1.6mm |
| Features | Latched Fault, UVLO |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1172-2AUJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
