
The ADM1175-2ARMZ-R7 is a 1-channel, 1-output power management IC from Analog Devices. It features latched fault, under-voltage lockout, over-voltage protection, and I²C communication. The device operates over a temperature range of -40°C to 85°C and is available in a surface-mount MSOP package. It is RoHS compliant and packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Analog Devices ADM1175-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1175-2ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Features | Latched Fault, UVLO, OVP, I²C |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.7mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1175-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
