
The ADM1176-1ARMZ-R7 is a power management IC with auto retry, undervoltage lockout, and I²C interface. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is RoHS compliant and has a maximum supply voltage of 16.5V and a maximum supply current of 1.7mA.
Analog Devices ADM1176-1ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Features | Auto Retry, UVLO, I²C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1176-1ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
