The ADM1177-1ARMZ-R7 is a single-channel power management IC from Analog Devices. It features auto retry, UVLO, and I²C functionality. The device is packaged in a surface-mount MSOP package and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations but not Reach SVHC compliant. The IC has a maximum supply voltage of 16.5V and a maximum supply current of 1.7mA.
Sign in to ask questions about the Analog Devices ADM1177-1ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1177-1ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Features | Auto Retry, UVLO, I²C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1177-1ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
