
The ADM1177-2ARMZ-R7 is a 1-channel power management IC with latched fault, UVLO, and I²C features. It is packaged in MSOP and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum supply voltage of 16.5V and a minimum supply voltage of 3.15V.
Sign in to ask questions about the Analog Devices ADM1177-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1177-2ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Latched Fault, UVLO, I²C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1177-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
