
Hot Swap Controller and Digital Power Monitor featuring a single channel with ALERTB output. Operates from 3.15V to 16.5V input and supply voltage, with a maximum input voltage of 16.5V. Includes latched fault protection, undervoltage lockout (UVLO), and I²C interface. Packaged in a 3mm MSOP for surface mounting, operating between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADM1178-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1178-2ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Latched Fault, UVLO, I²C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1178-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
