
Full duplex RS-232 transceiver IC featuring two drivers and two receivers. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 6mA. Supports data rates up to 230Kbps and includes ±15 kV ESD protection. Packaged in a PDIP with tin/lead contact plating, designed for through-hole mounting.
Analog Devices ADM1181AAN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1181AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
