
Full-duplex RS-232 transceiver with ±15 kV ESD protection, designed for EMI/EMC compliance. Features two drivers and two receivers, operating from a 4.5V to 5.5V supply with a typical 6mA supply current. Supports data rates up to 230Kbps and operates within a -40°C to 85°C temperature range. Surface-mount SOIC package with tin/lead contact plating.
Analog Devices ADM1181AARW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1181AARW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
