
IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Data Rate | 230Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
