
Quad voltage monitor IC featuring 0.8% accuracy for four monitored inputs. This power management component operates with a supply voltage range of 2.7V to 5.5V and a typical supply current of 24uA. It includes an active-high reset with a 190ms delay and is housed in a compact 3mm x 3mm x 0.85mm MSOP package. Suitable for applications requiring precise voltage supervision across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1184ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1184ARMZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24uA |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 24uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Delay Time | 190ms |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Threshold Voltage | 600mV |
| Type | Sequencer |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1184ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
