
Quad voltage monitor IC with 0.8% accuracy, featuring four monitored inputs and four voltage monitoring elements. Operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 80µA and a nominal 24µA. Includes an active-high reset with a 190ms delay. Packaged in an MSOP for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM1184ARMZ-REEL7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24uA |
| Number of Elements | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 24uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 190ms |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Threshold Voltage | 600mV |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1184ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
