
Quad voltage sequencer and monitor with programmable timing, this integrated circuit features four monitored inputs and a 0.8% accuracy. Operating within a 2.7V to 5.5V supply voltage range, it offers a threshold voltage of 3.3V and undervoltage detection at 2.46V. The device supports a reset threshold voltage between 1.372V and 1.428V, with an active high reset output. Packaged in a QSOP with dimensions of 8.76mm x 4.01mm x 1.65mm, it operates from -40°C to 85°C and is suitable for surface mounting.
Analog Devices ADM1186-1ARQZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | QSOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.428V |
| Min Reset Threshold Voltage | 1.372V |
| Max Supply Current | 210uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 146uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Sequencer, Power Supply Monitor |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1186-1ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
