
Quad Voltage Sequencer and Monitor with Programmable Timing
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1186-1ARQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.8% |
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 146uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Sequencer |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1186-1ARQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
