
Quad voltage sequencer and monitor with programmable timing, featuring 4 monitored inputs and 4 monitored voltages. Offers 0.8% accuracy with a 3.3V threshold voltage and 2.46V undervoltage threshold. Operates from 2.7V to 5.5V supply voltage with a typical supply current of 146uA. Surface mountable in a QSOP package (4.9mm L x 3.9mm W x 1.65mm H), with an operating temperature range of -40°C to 85°C. Reset is active high.
Analog Devices ADM1186-2ARQZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | QSOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 146uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 146uA |
| Threshold Voltage | 3.3V |
| Type | Sequencer |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1186-2ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
