
Quad voltage sequencer and monitor IC featuring 4 monitored inputs with 0.8% accuracy. This surface mount component operates from 2.7V to 5.5V, with a typical supply current of 146uA. It offers a 3.3V threshold voltage and undervoltage detection at 2.46V. The device provides an active high reset and is supplied in a QSOP package on tape and reel.
Analog Devices ADM1186-2ARQZ-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 146uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Sequencer |
| Undervoltage Threshold | 2.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1186-2ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
