
Supervisory circuit IC monitors input voltages from 3.15V to 26V with 1.15% accuracy. Features a single amplifier and output, operating at 1.7mA supply current. Packaged in a 10-pin MSOP for surface mounting, measuring 3.1mm x 3.1mm x 0.85mm. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Analog Devices ADM1191-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1191-2ARMZ-R7 technical specifications.
| Accuracy | 1.15% |
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3.1mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Threshold Voltage | 1.2V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1191-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
