
Digital Power Monitor with Clear Pin and ALERT Output
Sign in to ask questions about the Analog Devices ADM1192-1ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1192-1ARMZ-R7 technical specifications.
| Accuracy | 1.15% |
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 3.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1192-1ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
