
Microprocessor Supervisory Circuit, a power management IC, features a single monitored voltage with reset thresholds ranging from 400mV to 2.4V, and a fixed 4.62V threshold. Operating from 4.5V to 5.5V with a typical 5V supply, it consumes 50µA operating current. This surface mount component, housed in a 5mm x 4mm x 1.5mm SOIC package, includes a watchdog timer and offers active high/low reset outputs with a 1000ms reset delay and 250ms reset timeout.
Analog Devices ADM1232AARNZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Reset Threshold Voltage | 2.4V |
| Min Reset Threshold Voltage | 400mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900uW |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232AARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
