Surface mount microprocessor supervisory circuit in SOIC N package. Features include a watchdog timer, active high/low reset, and a reset delay time of 1000ms with a 250ms reset timeout. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and consumes 50µA operating supply current. Monitors a single voltage with a threshold of 4.62V. Maximum power dissipation is 900µW, with an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Analog Devices ADM1232AARNZ-REEL technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900uW |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232AARNZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.