
Analog Devices ADM1232AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1232AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
