
Microprocessor supervisory circuit featuring a PDIP package for through-hole mounting. Monitors a single voltage with reset thresholds between 4.5V and 4.74V, and undervoltage/overvoltage thresholds at 4.25V and 4.49V respectively. Operates with a 5V supply voltage, drawing a maximum of 500uA, and includes a watchdog timer with a 250ms timeout. Offers active high/low reset with a 1000ms delay, and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM1232ANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
