
1-channel power supply management IC featuring a PUSH-PULL output. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V and a maximum supply current of 500µA. It monitors a single voltage input and includes a watchdog timer with a reset delay of 1000ms and a reset timeout of 250ms. The device offers both active high and active low reset functionality, with undervoltage and overvoltage thresholds set at 4.25V and 4.49V respectively. Packaged in MSOP, it has a maximum power dissipation of 900mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1232ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
