
1-channel power supply management circuit in MSOP package. Features include a watchdog timer, active high/low reset with 1000ms delay and 250ms timeout. Operates from 4.5V to 5.5V supply voltage, with a typical supply current of 50µA and maximum of 500µA. Monitors one voltage with undervoltage threshold at 4.25V and overvoltage threshold at 4.49V. Maximum power dissipation is 900mW, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADM1232ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
