
Microprocessor supervisory circuit featuring a 4.5V to 5.5V operating supply voltage range and a 500µA maximum supply current. This surface mount component, housed in an MSOP package, monitors a single voltage with a reset threshold between 4.5V and 4.74V. It offers active high/low reset with a 1000ms reset delay and a 250ms reset timeout, incorporating a watchdog timer. Operating from -40°C to 85°C, it provides a PUSH-PULL output and a maximum power dissipation of 900mW.
Sign in to ask questions about the Analog Devices ADM1232ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
