
Microprocessor Supervisory Circuit, a surface mount MSOP package, monitors a single voltage with undervoltage and overvoltage thresholds at 4.25V and 4.49V respectively. This integrated circuit features a watchdog timer and provides active high/active low reset with a 1000ms reset delay and 250ms reset timeout. Operating at a typical 5V supply voltage, it draws 50µA of supply current and offers a push-pull output. Maximum operating temperature is 85°C, with a minimum of -40°C, and a maximum power dissipation of 900mW.
Sign in to ask questions about the Analog Devices ADM1232ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
