
Surface mount microprocessor supervisory circuit with a 5V operating supply voltage, ranging from 4.5V to 5.5V. Features include a watchdog timer, active high/low reset with a 1000ms delay and 250ms timeout, and monitored inputs for a single voltage. Operating supply current is 50uA, with a maximum of 500uA and power dissipation of 900uW. The SOIC package operates between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADM1232ARN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900uW |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1232ARN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
