
1-channel power supply management circuit, SOIC package, surface mount. Features a watchdog timer, active high/active low reset with 1000ms delay and 250ms timeout. Operates from 4.5V to 5.5V with a typical supply voltage of 5V and maximum supply current of 500uA. Monitors one voltage with undervoltage threshold at 4.25V and overvoltage threshold at 4.49V. Maximum power dissipation is 900uW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1232ARN-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARN-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARN-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
