
Surface mount microprocessor supervisory circuit with a 1-channel voltage monitoring capability. Features a reset threshold voltage range of 4.5V to 4.74V, with an undervoltage threshold of 4.25V and overvoltage threshold of 4.49V. Operates with a supply voltage from 4.5V to 5.5V and a typical supply current of 50µA. Includes a watchdog timer and offers active high/active low reset with a 1000ms reset delay. Packaged in SOIC, this RoHS compliant component is designed for reliable power-on reset and system supervision.
Sign in to ask questions about the Analog Devices ADM1232ARNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARNZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ARNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
