
Surface mount microprocessor supervisory circuit with a 2500-piece tape and reel package. Features include a 4.5V to 5.5V operating supply voltage range, 50µA typical supply current, and a 900µW maximum power dissipation. Monitors one voltage with reset thresholds between 4.5V and 4.74V, offering active high/low reset with a 1000ms reset delay and 250ms reset timeout. Includes a watchdog timer and push-pull output.
Sign in to ask questions about the Analog Devices ADM1232ARNZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARNZ-REEL technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ARNZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
