
Surface mount microprocessor supervisory circuit with a 5.5V maximum supply voltage and 4.5V minimum supply voltage. Features a 50µA operating supply current and a 500µA maximum supply current. Includes a watchdog timer, active high/active low reset, and monitors one voltage with an overvoltage threshold of 4.49V and an undervoltage threshold of 4.25V. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM1232ARNZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1232ARNZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900uW |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ARNZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
