
1-channel power supply management IC with push-pull output, designed for surface mount applications in a 16-pin SOIC package. Features include a wide operating voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Monitors a single voltage input, offering undervoltage and overvoltage thresholds at 4.25V and 4.49V respectively, alongside a threshold voltage of 4.62V. Includes a watchdog timer and reset functionality with active high/low options, a 1000ms reset delay, and a 250ms reset timeout. Maximum power dissipation is 900mW, with a maximum supply current of 500µA and a typical operating supply current of 50µA.
Analog Devices ADM1232ARW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
