
1-channel power supply management circuit, surface mount SOIC package. Features include a watchdog timer, active high/low reset with 1000ms delay and 250ms timeout. Operates from 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 500uA maximum supply current. Monitored inputs and voltages are supported, with undervoltage and overvoltage thresholds at 4.25V and 4.49V respectively. Maximum power dissipation is 900mW.
Analog Devices ADM1232ARW-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARW-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
