
Surface mount microprocessor supervisory circuit featuring a 5V operating voltage and a 500µA maximum supply current. This integrated circuit monitors a single voltage with undervoltage and overvoltage thresholds at 4.25V and 4.49V respectively. It provides active high/low reset with a 1000ms reset delay and a 250ms reset timeout, alongside a watchdog timer. Operating within a -40°C to 85°C temperature range, this component is housed in a 10.5mm x 7.6mm x 2.35mm SOIC package.
Analog Devices ADM1232ARWZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1232ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
