The ADM1260ACPZ is a 40-pin quad op-amp from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 4.75V and a maximum supply voltage of 5.4V. The device is packaged in a 6mm x 6mm HVQCCN package with a quad terminal position. It is designed for general use in power management applications.
Analog Devices ADM1260ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1260ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.