Super Sequencer with Inter-chip 'Cascade'' Bus and Nonvolatile Fault Recording Supports 4 Devices
Sign in to ask questions about the Analog Devices ADM1260ACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1260ACPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1260ACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.