The ADM1270ACPZ-R2 is a quad 16-pin power management IC from Analog Devices. It operates within a temperature range of -40C to 125C and is designed for automotive applications. The device has a nominal supply voltage of 10V, with a maximum and minimum supply voltage of 60V and 4V, respectively. It features a quad terminal position and a JEDEC package code of S-PQCC-N16.
Sign in to ask questions about the Analog Devices ADM1270ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1270ACPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1270ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.