Automotive-grade, 16-terminal, dual-terminal electronic component designed for high voltage input protection. Features a 1-channel configuration with a supply voltage range from 4V to 60V, nominal at 10V. Operates across an extended temperature range of -40°C to 125°C. Housed in a compact R-PDSO-G16 JEDEC package with dimensions of 3.91mm width and 4.9mm length.
Analog Devices ADM1270ARQZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1270ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.